
1210PC472KAT1A | |
|---|---|
DigiKey Part Number | 478-5564-2-ND - Tape & Reel (TR) 478-5564-1-ND - Cut Tape (CT) 478-5564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC472KAT1A |
Description | CAP CER 4700PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.46680 | $23.34 |
| 100 | $0.41980 | $41.98 |
| 500 | $0.34032 | $170.16 |
| 1,000 | $0.31579 | $315.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28460 | $1,138.40 |
| 8,000 | $0.26768 | $2,141.44 |
| 12,000 | $0.26367 | $3,164.04 |
| 20,000 | $0.25593 | $5,118.60 |
| 28,000 | $0.25140 | $7,039.20 |
| 40,000 | $0.24705 | $9,882.00 |
| 48,000 | $0.24499 | $11,759.52 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |

