TPSB335K020R1300 | ||
---|---|---|
DigiKey Part Number | 478-9071-2-ND - Tape & Reel (TR) 478-9071-1-ND - Cut Tape (CT) 478-9071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSB335K020R1300 | |
Description | CAP TANT 3.3UF 10% 20V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.3Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.35200 | $13.52 |
50 | $1.23380 | $61.69 |
100 | $1.01070 | $101.07 |
500 | $0.80662 | $403.31 |
1,000 | $0.71170 | $711.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42047 | $840.94 |
4,000 | $0.39244 | $1,569.76 |
10,000 | $0.37843 | $3,784.30 |
14,000 | $0.37282 | $5,219.48 |
50,000 | $0.35740 | $17,870.00 |