Add To Favorites
Product Overview
Digi-Key Part Number H608-ND
Quantity Available 13,200
Can ship immediately
Manufacturer

Manufacturer Part Number

NY PMS 102 0100 PH

Description MACHINE SCREW PAN PHILLIPS 10-32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Nylon Machine Screws
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #10-32
Head Diameter -
Head Height 0.128" (3.25mm)
Length - Below Head 1.000" (25.40mm) 1"
Length - Overall 1.128" (28.65mm)
Material Nylon
Plating -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H608
NYPMS1020100PH

08:42:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
100 0.15900 15.90
1,000 0.12720 127.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback