Add To Favorites
Product Overview
Digi-Key Part Number CAT25-104JALFCT-ND
Quantity Available 2,513
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT25-104JALF

Description RES ARRAY 8 RES 100K OHM 1608
Expanded Description 100k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CAT25 Series
3D Model CAT 25-J.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT25
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT25-104JALFCT

03:45:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.47800 4.78
25 0.35360 8.84
50 0.26040 13.02
100 0.19130 19.13
250 0.15804 39.51
500 0.13026 65.13
1,000 0.09424 94.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT25-104JALFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.07938
  • Digi-Reel® ? : CAT25-104JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback