405C11A12M00000 | ||
---|---|---|
DigiKey Part Number | CTX833TR-ND - Tape & Reel (TR) CTX833CT-ND - Cut Tape (CT) CTX833DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 405C11A12M00000 | |
Description | CRYSTAL 12.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 405C11A12M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.31000 | $13.10 |
50 | $1.22540 | $61.27 |
100 | $1.08290 | $108.29 |
500 | $1.02592 | $512.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85493 | $854.93 |
3,000 | $0.82644 | $2,479.32 |
5,000 | $0.79794 | $3,989.70 |
10,000 | $0.76944 | $7,694.40 |