Add To Favorites
Product Overview
Digi-Key Part Number 74LVCE1G02SE-7DICT-ND
Quantity Available 4,777
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Manufacturer Part Number

74LVCE1G02SE-7

Description IC GATE NOR 1CH 2-INP SOT-353
Expanded Description NOR Gate IC 1 Channel SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVCE1G02
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.4 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names 74LVCE1G02SE-7DICT

11:22:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.48900 4.89
100 0.33240 33.24
500 0.24936 124.68
1,000 0.18703 187.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G02SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: 0.16645
  • Digi-Reel® ? : 74LVCE1G02SE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,777 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback