
B82804A0474A125 | |
|---|---|
DigiKey Part Number | 495-4455-2-ND - Tape & Reel (TR) 495-4455-1-ND - Cut Tape (CT) 495-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804A0474A125 |
Description | PULSE XFMR 2.5:1 473UH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 473µH Gate Drive Pulse Transformer 2.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82804A0474A125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 473µH | |
ET (Volt-Time) | 30.6VµS | |
Turns Ratio - Primary:Secondary | 2.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.264" L x 0.240" W (6.70mm x 6.10mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 10 | $5.32800 | $53.28 |
| 25 | $5.11560 | $127.89 |
| 50 | $4.95960 | $247.98 |
| 100 | $4.80710 | $480.71 |
| 250 | $4.61168 | $1,152.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.14307 | $3,521.61 |
| 1,700 | $4.01319 | $6,822.42 |
| 2,550 | $3.93889 | $10,044.17 |
| 4,250 | $3.84696 | $16,349.58 |
| Unit Price without GST: | $5.89000 |
|---|---|
| Unit Price with GST: | $6.77350 |



