SG615 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-615P 3.6864MC0:ROHS

DigiKey Part Number
SER2204TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-615P 3.6864MC0:ROHS
Description
XTAL OSC XO 3.6864MHZ CMOS TTL
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
3.6864 MHz
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Supplier Device Package
4-SOJ
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
12mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types