LM339AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,612
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 13,802
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 28,689
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 3,509
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 2,957
Unit Price: $0.96000
Datasheet

Similar


onsemi
In Stock: 4,086
Unit Price: $0.64000
Datasheet

Direct


Texas Instruments
In Stock: 11,713
Unit Price: $0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.15760
Datasheet

Similar


Diodes Incorporated
In Stock: 3,918
Unit Price: $0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,233
Unit Price: $1.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,417
Unit Price: $5.88239
Datasheet

Similar


Texas Instruments
In Stock: 889
Unit Price: $4.84000
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: $9.00000
Datasheet
14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339AMX

DigiKey Part Number
LM339AMXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM339AMX
Description
IC COMPARATOR 4 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM339AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes