

FDS6673BZ | |
---|---|
DigiKey Part Number | FDS6673BZTR-ND - Tape & Reel (TR) FDS6673BZCT-ND - Cut Tape (CT) FDS6673BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6673BZ |
Description | MOSFET P-CH 30V 14.5A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
10 | $1.80700 | $18.07 |
100 | $1.28170 | $128.17 |
500 | $1.00902 | $504.51 |
1,000 | $0.92130 | $921.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.82635 | $2,065.88 |
5,000 | $0.80076 | $4,003.80 |
7,500 | $0.73708 | $5,528.10 |
Unit Price without GST: | $2.58000 |
---|---|
Unit Price with GST: | $2.96700 |