Add To Favorites
Product Overview
Digi-Key Part Number HCPL2601QT-ND
Quantity Available 2,352
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL2601

Description OPTOISO 2.5KV OPN COLLECTOR 8DIP
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 6N137, HCPL2601,11,30,31
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names HCPL2601GI
HCPL2601QT
MCL2601
MCL2601GI
MCL2601QT

09:54:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.42000 24.20
25 1.86160 46.54
100 1.67500 167.50
250 1.48892 372.23
500 1.26558 632.79
1,000 1.04224 1,042.24
2,500 0.99012 2,475.31
5,000 0.96779 4,838.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback