Add To Favorites
Product Overview
Digi-Key Part Number 1219-1102-1-ND
Quantity Available 14,900
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C08A-USG-T

Description IC EEPROM 8KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (1K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1102-1

20:13:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.51200 5.12
25 0.43240 10.81
100 0.35200 35.20
250 0.29168 72.92
500 0.24134 120.67
1,000 0.18101 181.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1102-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.16456
  • Digi-Reel® ? : 1219-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,900 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1011-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,998 - Immediate
  • Unit Price: 0.87000
Send Feedback