1748LP18A0075001E | ||
---|---|---|
DigiKey Part Number | 712-1748LP18A0075001ETR-ND - Tape & Reel (TR) 712-1748LP18A0075001ECT-ND - Cut Tape (CT) 712-1748LP18A0075001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1748LP18A0075001E | |
Description | RF FILTER LOW PASS 1.748GHZ 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.748GHz Center Frequency Low Pass RF Filter (Radio Frequency) 75MHz Bandwidth 0.6dB 1206 (3216 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.748GHz Center | |
Bandwidth | 75MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.49400 | $14.94 |
25 | $1.22120 | $30.53 |
50 | $1.09640 | $54.82 |
100 | $0.99680 | $99.68 |
250 | $0.94696 | $236.74 |
500 | $0.84726 | $423.63 |
1,000 | $0.79740 | $797.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74757 | $2,242.71 |
6,000 | $0.69774 | $4,186.44 |
15,000 | $0.66285 | $9,942.75 |