Add To Favorites
Product Overview
Digi-Key Part Number CMD-HHCP-418-MD-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD-HHCP-418-MD

Description XMITTER HANDHELD 418MHZ 8 BUTTON
Expanded Description RF Transmitter 418MHz ASK, OOK Handheld, 8 Button 1.2 kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series -
Part Status Active
Function Transmitter
Modulation or Protocol ASK, OOK
Frequency 418MHz
Applications General Remote Control, Garage Opener, RKE
Interface Handheld, 8 Button
Sensitivity -
Power - Output -
Data Rate (Max) 1.2 kbps
Features 8 Buttons, 1000 ft. Operating Distance
Voltage - Supply 2.1 V ~ 3.6 V
 
Additional Resources
Standard Package ? 25
Other Names CMD-HHCP-418-MD_
CMD-HHCP-418-MD_-ND
CMDHHCP418MD

19:25:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 40.54000 40.54
25 37.49760 937.44
100 35.10510 3,510.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback