MAX6748KA+T | ||
---|---|---|
DigiKey Part Number | MAX6748KA+TTR-ND - Tape & Reel (TR) MAX6748KA+TCT-ND - Cut Tape (CT) MAX6748KA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6748KA+T | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6748KA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.85000 | $10.85 |
10 | $9.74400 | $97.44 |
25 | $9.21240 | $230.31 |
100 | $7.98380 | $798.38 |
250 | $7.57440 | $1,893.60 |
500 | $6.79646 | $3,398.23 |
1,000 | $5.73196 | $5,731.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.44536 | $13,613.40 |