Add To Favorites
Product Overview
Digi-Key Part Number ESDSLC5V0D9B-TPMSCT-ND
Quantity Available 11,847
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDSLC5V0D9B-TP

Description TVS DIODE 5VWM SOD923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESDSLC5V0D9B
Featured Product ESD Protection Devices
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 80W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Additional Resources
Standard Package ? 1
Other Names ESDSLC5V0D9B-TPMSCT

07:32:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.54700 5.47
25 0.46120 11.53
100 0.37540 37.54
250 0.31112 77.78
500 0.25750 128.75
1,000 0.19311 193.11
2,500 0.17703 442.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDSLC5V0D9B-TPMSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.16145
  • Digi-Reel® ? : ESDSLC5V0D9B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback