GRM1887U1H752JA01D | ||
---|---|---|
DigiKey Part Number | 490-6400-2-ND - Tape & Reel (TR) 490-6400-1-ND - Cut Tape (CT) 490-6400-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1887U1H752JA01D | |
Description | CAP CER 7500PF 50V U2J 0603 | |
Customer Reference | ||
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1887U1H752JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.33400 | $3.34 |
50 | $0.23360 | $11.68 |
100 | $0.18890 | $18.89 |
500 | $0.14030 | $70.15 |
1,000 | $0.12275 | $122.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10814 | $432.56 |
8,000 | $0.10230 | $818.40 |
12,000 | $0.09703 | $1,164.36 |
28,000 | $0.09353 | $2,618.84 |
100,000 | $0.07745 | $7,745.00 |