PTVS26VS1UR,115 | ||
---|---|---|
DigiKey Part Number | 1727-5868-2-ND - Tape & Reel (TR) 1727-5868-1-ND - Cut Tape (CT) 1727-5868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTVS26VS1UR,115 | |
Description | TVS DIODE 26VWM 42.1VC SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.56700 | $5.67 |
100 | $0.33980 | $33.98 |
500 | $0.31456 | $157.28 |
1,000 | $0.21389 | $213.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19690 | $590.70 |
6,000 | $0.18872 | $1,132.32 |
9,000 | $0.16985 | $1,528.65 |
30,000 | $0.16733 | $5,019.90 |
75,000 | $0.15727 | $11,795.25 |