Add To Favorites
Product Overview
Digi-Key Part Number 568-2173-1-ND
Quantity Available 8,865
Can ship immediately
Manufacturer

Manufacturer Part Number

PEMF21,115

Description TRANS NPN PREBIAS/PNP SOT666
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 280MHz 300mW Surface Mount SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PEMF21
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 500mA
Voltage - Collector Emitter Breakdown (Max) 50V, 12V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 200 @ 10mA, 2V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition 280MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Additional Resources
Standard Package ? 1
Other Names 568-2173-1

03:06:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.48200 4.82
100 0.32770 32.77
500 0.24584 122.92
1,000 0.18440 184.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2173-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16410
  • Digi-Reel® ? : 568-2173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback