PMF370XN,115 | ||
---|---|---|
DigiKey Part Number | 1727-5422-2-ND - Tape & Reel (TR) 1727-5422-1-ND - Cut Tape (CT) 1727-5422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMF370XN,115 | |
Description | MOSFET N-CH 30V 870MA SOT323 | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 870mA (Tc) 560mW (Tc) Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMF370XN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 440mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.65 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 37 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |