
BUK9K29-100E,115 | |
|---|---|
DigiKey Part Number | 1727-7270-2-ND - Tape & Reel (TR) 1727-7270-1-ND - Cut Tape (CT) 1727-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K29-100E,115 |
Description | MOSFET 2N-CH 100V 30A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3491pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.17400 | $21.74 |
| 100 | $1.46370 | $146.37 |
| 500 | $1.15896 | $579.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.08174 | $1,622.61 |
| 3,000 | $1.00204 | $3,006.12 |
| 4,500 | $0.96144 | $4,326.48 |
| 7,500 | $0.91583 | $6,868.73 |
| 10,500 | $0.88882 | $9,332.61 |
| 15,000 | $0.87441 | $13,116.15 |
| Unit Price without GST: | $3.42000 |
|---|---|
| Unit Price with GST: | $3.93300 |



