MMG3007NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,029
Unit Price: $19.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: $17.93000
Datasheet
TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG3007NT1

DigiKey Part Number
MMG3007NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMG3007NT1
Description
IC AMP CELLULAR 0HZ-6GHZ SOT89-4
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Datasheet
 Datasheet
EDA/CAD Models
MMG3007NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
16dBm
Gain
19dB
Noise Figure
3.8dBm
RF Type
Cellular, PCS, PHS, WLL
Voltage - Supply
5V
Current - Supply
47mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes