Add To Favorites
Product Overview
Digi-Key Part Number 1SMB7.5AT3GOSCT-ND
Quantity Available 2,899
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB7.5AT3G

Description TVS DIODE 7.5VWM 12.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 46.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1890pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB7.5AT3GOSCT

10:21:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.48500 4.85
100 0.33080 33.08
500 0.24816 124.08
1,000 0.18612 186.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB7.5AT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.16462
  • Digi-Reel® ? : 1SMB7.5AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback