
ERA-6AEB911V | |
---|---|
DigiKey Part Number | P910DATR-ND - Tape & Reel (TR) P910DACT-ND - Cut Tape (CT) P910DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB911V |
Description | RES SMD 910 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB911V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11200 | $1.12 |
25 | $0.10520 | $2.63 |
50 | $0.09940 | $4.97 |
100 | $0.09390 | $9.39 |
250 | $0.08700 | $21.75 |
500 | $0.08234 | $41.17 |
1,000 | $0.07801 | $78.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07277 | $363.85 |
10,000 | $0.06826 | $682.60 |
15,000 | $0.06793 | $1,018.95 |
25,000 | $0.06733 | $1,683.25 |
35,000 | $0.06610 | $2,313.50 |
50,000 | $0.06487 | $3,243.50 |
60,000 | $0.06428 | $3,856.80 |
120,000 | $0.06220 | $7,464.00 |
125,000 | $0.06209 | $7,761.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |