
ERJ-12SF2613U | |
---|---|
DigiKey Part Number | P261KACTR-ND - Tape & Reel (TR) P261KACCT-ND - Cut Tape (CT) P261KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2613U |
Description | RES SMD 261K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2613U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.38500 | $3.85 |
25 | $0.31600 | $7.90 |
50 | $0.27680 | $13.84 |
100 | $0.24570 | $24.57 |
250 | $0.21428 | $53.57 |
500 | $0.19618 | $98.09 |
1,000 | $0.18183 | $181.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16199 | $809.95 |
10,000 | $0.12778 | $1,277.80 |
15,000 | $0.12724 | $1,908.60 |
25,000 | $0.12663 | $3,165.75 |
35,000 | $0.12627 | $4,419.45 |
50,000 | $0.12591 | $6,295.50 |
125,000 | $0.12510 | $15,637.50 |
Unit Price without GST: | $0.70000 |
---|---|
Unit Price with GST: | $0.80500 |