ERJ-3EKF6490V | ||
---|---|---|
DigiKey Part Number | P649HTR-ND - Tape & Reel (TR) P649HCT-ND - Cut Tape (CT) P649HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3EKF6490V | |
Description | RES SMD 649 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 649 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-3EKF6490V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05500 | $0.55 |
50 | $0.03580 | $1.79 |
100 | $0.03000 | $3.00 |
500 | $0.02086 | $10.43 |
1,000 | $0.01806 | $18.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01332 | $66.60 |
10,000 | $0.01183 | $118.30 |
25,000 | $0.01029 | $257.25 |
35,000 | $0.01002 | $350.70 |
50,000 | $0.00936 | $468.00 |
125,000 | $0.00853 | $1,066.25 |