LTR10EZPF2000 | ||
---|---|---|
DigiKey Part Number | RHM1210TR-ND - Tape & Reel (TR) RHM1210CT-ND - Cut Tape (CT) RHM1210DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTR10EZPF2000 | |
Description | RES SMD 200 OHM 1% 1W 0805 WIDE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | LTR10EZPF2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.31700 | $3.17 |
50 | $0.21700 | $10.85 |
100 | $0.18670 | $18.67 |
500 | $0.13708 | $68.54 |
1,000 | $0.12143 | $121.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09499 | $474.95 |
10,000 | $0.08689 | $868.90 |
25,000 | $0.07772 | $1,943.00 |
35,000 | $0.07610 | $2,663.50 |
50,000 | $0.07232 | $3,616.00 |
125,000 | $0.06746 | $8,432.50 |