Add To Favorites
Product Overview
Digi-Key Part Number UMZ12NT106CT-ND
Quantity Available 5,470
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZ12NT106

Description DIODE ZENER ARRAY 12V 200MW UMD3
Expanded Description Zener Diode Array 1 Pair Common Anode 200mW ±8% UMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UMZ12N
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±8%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
Additional Resources
Standard Package ? 1
Other Names UMZ12NT106CT

20:02:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.47200 4.72
25 0.39840 9.96
100 0.32410 32.41
250 0.26856 67.14
500 0.22226 111.13
1,000 0.16671 166.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMZ12NT106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16185
  • Digi-Reel® ? : UMZ12NT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback