GS3140-INTE3 | ||
---|---|---|
DigiKey Part Number | GS3140-INTE3TR-ND - Tape & Reel (TR) GS3140-INTE3CT-ND - Cut Tape (CT) GS3140-INTE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GS3140-INTE3 | |
Description | IC VIDEO EQUALIZER 16QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Equalizer IC Serial AES10, SMPTE 16-QFN (4x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | AES10, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $33.04400 | $330.44 |
25 | $31.67480 | $791.87 |
100 | $27.90790 | $2,790.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $26.53824 | $6,634.56 |
500 | $24.82608 | $12,413.04 |