Add To Favorites
Product Overview
Digi-Key Part Number 587-3681-1-ND
Quantity Available 3,590
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2016T1R0MV

Description FIXED IND 1UH 1.1A 117 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 720mA 117 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2016T1R0MV Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 720mA
Current - Saturation 600mA
Shielding Unshielded
DC Resistance (DCR) 117 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3681-1

15:18:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40400 4.04
25 0.35360 8.84
50 0.30340 15.17
100 0.27800 27.80
250 0.25280 63.20
500 0.23764 118.82
1,000 0.18202 182.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3681-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16252
  • Digi-Reel® ? : 587-3681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback