C0603CH1E120K030BA | ||
---|---|---|
DigiKey Part Number | 445-10658-2-ND - Tape & Reel (TR) 445-10658-1-ND - Cut Tape (CT) 445-10658-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0603CH1E120K030BA | |
Description | CAP CER 12PF 25V CH 0201 | |
Customer Reference | ||
Detailed Description | 12 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0603CH1E120K030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |