Add To Favorites
Product Overview
Digi-Key Part Number 445-15437-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2E103J115AA

Description CAP CER 10000PF 250V CH 1206
Expanded Description 10000pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15437-1

01:30:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.53600 5.36
25 0.44000 11.00
50 0.37560 18.78
100 0.32180 32.18
250 0.26820 67.05
500 0.24138 120.69
1,000 0.20384 203.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15437-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16792
  • Digi-Reel® ? : 445-15437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback