NLV25T-R82J-EF | ||
---|---|---|
DigiKey Part Number | 445-16522-2-ND - Tape & Reel (TR) 445-16522-1-ND - Cut Tape (CT) 445-16522-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV25T-R82J-EF | |
Description | FIXED IND 820NH 260MA 1 OHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 260 mA 1Ohm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV25T-R82J-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33200 | $3.32 |
25 | $0.30680 | $7.67 |
50 | $0.28120 | $14.06 |
100 | $0.24800 | $24.80 |
250 | $0.24044 | $60.11 |
500 | $0.21482 | $107.41 |
1,000 | $0.17390 | $173.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17391 | $347.82 |
4,000 | $0.16367 | $654.68 |
6,000 | $0.15856 | $951.36 |
10,000 | $0.15344 | $1,534.40 |
50,000 | $0.14321 | $7,160.50 |