Add To Favorites
Product Overview
Digi-Key Part Number 296-35927-1-ND
Quantity Available 4,975
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC14DRE4

Description IC HEX INVERTER SCHMITT 14-SOIC
Expanded Description Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54,74HC14
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.2 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-35927-1

02:24:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.57500 5.75
100 0.35840 35.84
500 0.24500 122.50
1,000 0.18832 188.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35927-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.16456
  • Digi-Reel® ? : 296-35927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-36140-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,084 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.65000
Send Feedback