CRCW06031R20FKEA | ||
---|---|---|
DigiKey Part Number | 541-1.20HHTR-ND - Tape & Reel (TR) 541-1.20HHCT-ND - Cut Tape (CT) 541-1.20HHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW06031R20FKEA | |
Description | RES SMD 1.2 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW06031R20FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06800 | $0.68 |
50 | $0.04340 | $2.17 |
100 | $0.03630 | $3.63 |
500 | $0.02516 | $12.58 |
1,000 | $0.02178 | $21.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01607 | $80.35 |
10,000 | $0.01428 | $142.80 |
25,000 | $0.01242 | $310.50 |
35,000 | $0.01209 | $423.15 |
50,000 | $0.01129 | $564.50 |
125,000 | $0.01030 | $1,287.50 |