IMC1812ER102K | ||
---|---|---|
DigiKey Part Number | 541-1591-2-ND - Tape & Reel (TR) 541-1591-1-ND - Cut Tape (CT) 541-1591-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IMC1812ER102K | |
Description | FIXED IND 1MH 30MA 40 OHM SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 40Ohm Max 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | IMC1812ER102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | 30 @ 250kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $2.48400 | $24.84 |
25 | $2.25840 | $56.46 |
50 | $2.12260 | $106.13 |
100 | $1.76150 | $176.15 |
250 | $1.62600 | $406.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.53566 | $767.83 |
1,000 | $1.40017 | $1,400.17 |
2,500 | $1.35500 | $3,387.50 |
5,000 | $1.30983 | $6,549.15 |
12,500 | $1.26467 | $15,808.38 |