Add To Favorites
Product Overview
Digi-Key Part Number 1.0KQBK-ND
Quantity Available 497,817
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-1K

Description RES 1K OHM 1/4W 5% AXIAL
Expanded Description 1k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 23.56000
  • RS125-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 444.41000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 1.0KQ
1.0KQBK
1K0 CR-1/4W-B 5%
CFR-25JB 1K0
CFR-25JB-1K0
CFR-25JB-521K
CFR-25JB-521K0
CFR25JB521K
CR-25-B-1.0K

11:34:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.09600 0.96
25 0.06920 1.73
50 0.05260 2.63
100 0.03890 3.89
250 0.02964 7.41
500 0.02370 11.85
1,000 0.01746 17.46
5,000 0.01252 62.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.0KQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 460,000 - Immediate
  • Unit Price: 0.01192
Send Feedback