Add To Favorites
Product Overview
Digi-Key Part Number 1.0MQBK-ND
Quantity Available 203,831
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-1M

Description RES 1M OHM 1/4W 5% AXIAL
Expanded Description 1M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 23.23000
  • RS125-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 438.15000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 1.0MQ
1.0MQBK
1M0 CR-1/4W-B 5%
CFR-25JB 1M0
CFR-25JB-1M0
CFR-25JB-521M
CFR-25JB-521M0
CFR25JB521M
CR-25-B-1.0M

11:10:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.09500 0.95
25 0.06840 1.71
50 0.05200 2.60
100 0.03840 3.84
250 0.02920 7.30
500 0.02338 11.69
1,000 0.01722 17.22
5,000 0.01234 61.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.0MQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: 0.01175
Send Feedback