Add To Favorites
Product Overview
Digi-Key Part Number 1.0H-ND
Quantity Available 16,257
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-50JB-52-1R

Description RES 1 OHM 1/2W 5% AXIAL
Expanded Description 1 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS150 - Yageo | RS150-ND DigiKey Electronics
  • RS150
  • Yageo
  • RESISTOR KIT 1-1M 1/2W 365PCS
  • Unit Price 26.72000
  • RS150-ND
  • RSH200 - Yageo | RSH200-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price 690.30000
  • RSH200-ND
Additional Resources
Standard Package ? 200
Other Names 1.0H
1E0 CR-1/2W-B 5%
CFR-50JB 1R0
CFR-50JB-1R0
CFR-50JB-521R
CFR-50JB-521R0
CFR50JB521R
CR-50-B-1.0

23:02:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in NZD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.13400 1.34
25 0.09280 2.32
50 0.07220 3.61
100 0.05150 5.15
250 0.04016 10.04
500 0.03190 15.95
1,000 0.02265 22.65
5,000 0.01750 87.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback