Nichicon Supplier Page

EVerCAP® - Stable and Long Cycle Life Capacitors


Nichicon and Digi-Key Offer the JUM, JJC, JJD, and JJL Series Electric Double Layer Capacitors

Nichicon, through Digi-Key, is offering four series of Electric Double Layer Capacitors (EDLC). Their high capacitance values make them ideal for many applications, such as power backup and battery replacement.
Nichicon JJC Series Capacitors
  • JUM Series
  • JJC Series
  • JJD & JJL Series


JUM Series

The JUM is a radial leaded part rated at 2.7V with a capacitance range of 0.47 to 47 Farads. It is suitable for quick charge and discharge.   JUM Series Datasheet

Nichicon JUM Series Capacitors
Digi-Key
Part Number
Nichicon
Part Number
Capacitance
Voltage - Rated
Package/Case
JUMT1474MED
0.47F
2.7V
Radial
JUMT1105MPD
1.0F
2.7V
Radial
JUMT1225MPD
2.2F
2.7V
Radial
JUMT1335MPD
3.3F
2.7V
Radial
View All JUM Series Capacitors


JJC Series

The JJC series is a snap in series, rated at 2.5V with a capacitance range of 15 to 150 Farads. It is suitable for quick charge and discharge.   JJC Series Datasheet

Nichicon JJC Series Capacitors
Digi-Key
Part Number
Nichicon
Part Number
Capacitance
Voltage - Rated
Package/Case
JJC0E156MELZ
15F
2.5V
Radial (Snap-In)
JJC0E186MELA
18F
2.5V
Radial (Snap-In)
JJC0E226MELB
22F
2.5V
Radial (Snap-In)
JJC0E276MELZ
27F
2.5V
Radial (Snap-In)
View All JJC Series Capacitors


JJD & JJL Series

The JJD and JJL series are screw terminal types, rated at 2.5V with capacitance ranges from 400 up to 4000 Farads. Designed for either high power or high density uses.
JJD Series Datasheet    JJL Series Datasheet

Nichicon JJD and JJL Series Capacitors
Digi-Key
Part Number
Nichicon
Part Number
Capacitance
Voltage - Rated
Package/Case
JJD0E607MSEC
600F
2.5V
Screw Terminals
JJD0E807MSEC
800F
2.5V
Screw Terminals
JJD0E957MSEC
950F
2.5V
Screw Terminals
JJD0E108MSED
1000F
2.5V
Screw Terminals
View All JJD Series Capacitors

Digi-Key
Part Number
Nichicon
Part Number
Capacitance
Voltage - Rated
Package/Case
JJL0E407MSEC
400F
2.5V
Screw Terminals
JJL0E557MSEC
550F
2.5V
Screw Terminals
JJL0E657MSEC
650F
2.5V
Screw Terminals
JJL0E707MSED
700F
2.5V
Screw Terminals
View All JJL Series Capacitors