Product Index  >  Cables, Wires - Management  >  Protective Hoses, Solid Tubing, Sleeving

Results: 1,927       1,927 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,927 Remaining
Results per Page
Page 1/78
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
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
TFT20014 NA005 Datasheet TFT20014 NA005 - Alpha Wire ATFT20014-100-ND TUBING 0.064" ID PTFE 100' NAT 32 - Immediate
16 - Factory Stock
?
230.13000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.064" (1.63mm) 0.096" (2.44mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20024 NA005 Datasheet TFT20024 NA005 - Alpha Wire ATFT20024-100-ND TUBING 0.02" ID PTFE 100' NAT 47 - Immediate
55 - Factory Stock
?
131.64000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.020" (0.51mm) 0.046" (1.17mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.010" (0.25mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20022 NA005 Datasheet TFT20022 NA005 - Alpha Wire ATFT20022-100-ND TUBING 0.026" ID PTFE 100' NAT 50 - Immediate
153.43000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.026" (0.66mm) 0.052" (1.32mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.010" (0.25mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20019 NA005 Datasheet TFT20019 NA005 - Alpha Wire ATFT20019-100-ND TUBING 0.036" ID PTFE 100' NAT 11 - Immediate
199.17000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.036" (0.91mm) 0.066" (1.68mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20018 NA005 Datasheet TFT20018 NA005 - Alpha Wire ATFT20018-100-ND TUBING 0.04" ID PTFE 100' NAT 22 - Immediate
12 - Factory Stock
?
216.41000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.040" (1.02mm) 0.070" (1.78mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
P1054 BK005 Datasheet P1054 BK005 - Alpha Wire P1054 BK005-ND TUBING 0.204" ID PVC 100' BLACK 7 - Immediate
59 - Factory Stock
?
51.86000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.204" (5.18mm) 0.264" (6.70mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
TFT20026 NA005 Datasheet TFT20026 NA005 - Alpha Wire ATFT20026-100-ND TUBING 0.016" ID PTFE 100' NAT 88 - Immediate
7 - Factory Stock
?
120.15000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.016" (0.41mm) 0.039" (0.99mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20030 NA005 Datasheet TFT20030 NA005 - Alpha Wire ATFT20030-100-ND TUBING 0.01" ID PTFE 100' NAT 12 - Immediate
151.44000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.010" (0.25mm) 0.033" (0.84mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT25022 NA005 Datasheet TFT25022 NA005 - Alpha Wire TFT25022 NA005-ND TUBING 0.025" ID PTFE 100' NAT 10 - Immediate
178.39000 1 FIT® TFT-250 Active Solid Tubing Smooth 0.025" (0.64mm) 0.056" (1.42mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
TFT20020 NA005 Datasheet TFT20020 NA005 - Alpha Wire TFT20020 NA005-ND TUBING 0.032" ID PTFE 100' NAT 7 - Immediate
73 - Factory Stock
?
185.66000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.032" (0.81mm) 0.064" (1.62mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20016 NA005 Datasheet TFT20016 NA005 - Alpha Wire ATFT20016-100-ND TUBING 0.051" ID PTFE 100' NAT 5 - Immediate
26 - Factory Stock
?
257.87000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.051" (1.30mm) 0.082" (2.08mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20012 NA005 Datasheet TFT20012 NA005 - Alpha Wire ATFT20012-100-ND TUBING 0.081" ID PTFE 100' NAT 7 - Immediate
1 - Factory Stock
?
282.86000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.081" (2.06mm) 0.115" (2.92mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20011 NA005 Datasheet TFT20011 NA005 - Alpha Wire ATFT20011-100-ND TUBING 0.091" ID PTFE 100' NAT 24 - Immediate
309.85000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.091" (2.31mm) 0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT2002 NA005 Datasheet TFT2002 NA005 - Alpha Wire ATFT2002-100-ND TUBING 0.258" ID PTFE 100' NAT 14 - Immediate
659.23000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.258" (6.55mm) 0.303" (7.70mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
P1055 BK005 Datasheet P1055 BK005 - Alpha Wire AP1055B-100-ND TUBING 0.183" ID PVC 100' BLACK 16 - Immediate
33 - Factory Stock
?
43.16000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.183" (4.65mm) 0.238" (6.05mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF24018 NA005 Datasheet PF24018 NA005 - Alpha Wire PF24018 NA005-ND SLEEVING 0.04" ID FBRGLASS 100' 6 - Immediate
47.03000 1 FIT® PIF-240 Active Sleeving Braided 0.040" (1.02mm) 0.071" (1.80mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF24014 NA005 Datasheet PF24014 NA005 - Alpha Wire PF24014 NA005-ND SLEEVING 0.064" ID FBRGLASS 100' 13 - Immediate
50.96000 1 FIT® PIF-240 Active Sleeving Braided 0.064" (1.63mm) 0.096" (2.44mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.38BK125 Datasheet NMN0.38BK125 - Techflex 1030-1318-ND SLEEVING 0.375" ID POLY 125' BLK 20 - Immediate
72.11000 1 Nylon® Multi™ Active Sleeving Braided 0.375" (9.52mm) 0.435" (11.05mm) Polyamide Monofilament, Halogen Free Black 125' (38.10m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN0.50BK100 Datasheet NMN0.50BK100 - Techflex 1030-1319-ND SLEEVING 0.5" ID POLY 100' BLACK 5 - Immediate
97.79000 1 Nylon® Multi™ Active Sleeving Braided 0.500" (12.70mm) 0.560" (14.22mm) Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
TFT20028 NA005 Datasheet TFT20028 NA005 - Alpha Wire ATFT20028-100-ND TUBING 0.013" ID PTFE 100' NAT 7 - Immediate
23 - Factory Stock
?
132.72000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.013" (0.33mm) 0.036" (0.91mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.009" (0.23mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TTN0.50SV100 Datasheet TTN0.50SV100 - Techflex 1030-1139-ND SLEEVING 0.5" ID 100' SILVER 5 - Immediate
192.71000 1 ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 0.500" (12.70mm) 0.550" (13.97mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
TFT20017 NA005 Datasheet TFT20017 NA005 - Alpha Wire ATFT20017-100-ND TUBING 0.045" ID PTFE 100' NAT 3 - Immediate
3 - Factory Stock
?
237.12000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.045" (1.14mm) 0.076" (1.93mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT20013 NA005 Datasheet TFT20013 NA005 - Alpha Wire ATFT20013-100-ND TUBING 0.072" ID PTFE 100' NAT 4 - Immediate
8 - Factory Stock
?
265.10000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.072" (1.83mm) 0.105" (2.67mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT25018 NA005 Datasheet TFT25018 NA005 - Alpha Wire TFT25018 NA005-ND TUBING 0.04" ID PTFE 100' NAT 5 - Immediate
270.35000 1 FIT® TFT-250 Active Solid Tubing Smooth 0.040" (1.02mm) 0.081" (2.06mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.016" (0.40mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
TFT20010 NA005 Datasheet TFT20010 NA005 - Alpha Wire ATFT20010-100-ND TUBING 0.102" ID PTFE 100' NAT 7 - Immediate
5 - Factory Stock
?
335.86000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.102" (2.59mm) 0.136" (3.45mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
Results per Page
Page 1/78
|< < 1 2 3 4 5 >|

15:40:09 12/9/2016