Product Index  >  Connectors, Interconnects  >  Sockets for ICs, Transistors

Results: 10,616       10,616 Remaining
Manufacturer Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   10,616 Remaining
Results per Page
Page 1/425
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
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
A 08-LC-TT Datasheet A 08-LC-TT - Assmann WSW Components AE9986-ND CONN IC DIP SOCKET 8POS TIN 69,722 - Immediate
0.28000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 14-LC-TT Datasheet A 14-LC-TT - Assmann WSW Components AE9989-ND CONN IC DIP SOCKET 14POS TIN 42,384 - Immediate
0.35000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 16-LC-TT Datasheet A 16-LC-TT - Assmann WSW Components AE9992-ND CONN IC DIP SOCKET 16POS TIN 39,360 - Immediate
0.39000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 18-LC-TT Datasheet A 18-LC-TT - Assmann WSW Components AE9995-ND CONN IC DIP SOCKET 18POS TIN 33,193 - Immediate
0.43000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 20-LC-TT Datasheet A 20-LC-TT - Assmann WSW Components AE9998-ND CONN IC DIP SOCKET 20POS TIN 22,469 - Immediate
0.46000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
ED281DT Datasheet ED281DT - On Shore Technology Inc. ED3050-5-ND CONN IC DIP SOCKET 28POS TIN 31,582 - Immediate
0.52000 1 Tube? ED Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Polybutylene Terephthalate (PBT), Glass Filled -55°C ~ 110°C
ED40DT Datasheet ED40DT - On Shore Technology Inc. ED3048-5-ND CONN IC DIP SOCKET 40POS TIN 13,938 - Immediate
0.74000 1 Tube? ED Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Polybutylene Terephthalate (PBT), Glass Filled -55°C ~ 110°C
4814-3004-CP Datasheet 4814-3004-CP - 3M 3M5474-ND CONN IC DIP SOCKET 14POS TIN 15,106 - Immediate
0.76000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4816-3000-CP Datasheet 4816-3000-CP - 3M 3M5463-ND CONN IC DIP SOCKET 16POS TIN 13,490 - Immediate
0.76000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4808-3004-CP Datasheet 4808-3004-CP - 3M 3M5473-ND CONN IC DIP SOCKET 8POS TIN 6,687 - Immediate
0.76000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
AR 08 HZL-TT Datasheet AR 08 HZL-TT - Assmann WSW Components AE10011-ND CONN IC DIP SOCKET 8POS TIN 25,559 - Immediate
0.79000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
A 40-LC-TT Datasheet A 40-LC-TT - Assmann WSW Components AE10008-ND CONN IC DIP SOCKET 40POS TIN 10,281 - Immediate
0.80000 1 Tube?
-
Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
SA143000 Datasheet SA143000 - On Shore Technology Inc. ED3014-ND CONN IC DIP SOCKET 14POS GOLD 7,511 - Immediate
1.13000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
A-CCS 044-Z-SM Datasheet A-CCS 044-Z-SM - Assmann WSW Components AE11107-ND IC SOCKET PLCC 44POS TIN SMD 8,913 - Immediate
1.15000 1 Tube?
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Surface Mount
-
Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Polyamide (PA9T), Nylon 9T, Glass Filled -40°C ~ 105°C
4828-3004-CP Datasheet 4828-3004-CP - 3M 3M5480-ND CONN IC DIP SOCKET 28POS TIN 7,278 - Immediate
1.15000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
SA163000 Datasheet SA163000 - On Shore Technology Inc. ED3016-ND CONN IC DIP SOCKET 16POS GOLD 6,528 - Immediate
1.18000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
AR 06 HZL/01-TT Datasheet AR 06 HZL/01-TT - Assmann WSW Components AE10021-ND CONN IC DIP SOCKET 6POS GOLD 20,865 - Immediate
1.25000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 6 (2 x 3) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
AR 14 HZL-TT Datasheet AR 14 HZL-TT - Assmann WSW Components AE10012-ND CONN IC DIP SOCKET 14POS TIN 6,120 - Immediate
1.25000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
AR 16 HZL-TT Datasheet AR 16 HZL-TT - Assmann WSW Components AE10013-ND CONN IC DIP SOCKET 16POS TIN 5,542 - Immediate
1.42000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
SA203000 Datasheet SA203000 - On Shore Technology Inc. ED3020-ND CONN IC DIP SOCKET 20POS GOLD 4,195 - Immediate
1.47000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
110-43-308-41-001000 Datasheet 110-43-308-41-001000 - Mill-Max Manufacturing Corp. ED90032-ND CONN IC DIP SOCKET 8POS GOLD 26,097 - Immediate
1.53000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-93-308-41-001000 Datasheet 110-93-308-41-001000 - Mill-Max Manufacturing Corp. ED3308-ND CONN IC DIP SOCKET 8POS GOLD 4,454 - Immediate
1.53000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
A-CCS 032-Z-SM Datasheet A-CCS 032-Z-SM - Assmann WSW Components AE11105-ND IC PLCC SOCKET 32POS TIN SMD 12,567 - Immediate
1.54000 1 Tube?
-
Active PLCC 32 (4 x 8) 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Surface Mount
-
Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Polyamide (PA9T), Nylon 9T, Glass Filled -40°C ~ 105°C
110-44-314-41-001000 Datasheet 110-44-314-41-001000 - Mill-Max Manufacturing Corp. ED90049-ND CONN IC DIP SOCKET 14POS TIN 7,188 - Immediate
1.54000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-99-314-41-001000 Datasheet 110-99-314-41-001000 - Mill-Max Manufacturing Corp. ED3114-ND CONN IC DIP SOCKET 14POS TINLEAD 5,611 - Immediate
1.54000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
Results per Page
Page 1/425
|< < 1 2 3 4 5 >|

07:10:48 12/10/2016