Product Index  >  Discrete Semiconductor Products  >  Thyristors - TRIACs

Results: 3,036       3,036 Remaining
Manufacturer Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,036 Remaining
Results per Page
Page 1/122
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
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 17,500 - Immediate
0.39424 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 18,871 - Immediate
1.06000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 18,871 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-2-ND TRIAC SENS GATE 600V 1A SOT223 8,000 - Immediate
0.51699 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-1-ND TRIAC SENS GATE 600V 1A SOT223 8,561 - Immediate
1.25000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-6-ND TRIAC SENS GATE 600V 1A SOT223 8,561 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 20,000 - Immediate
0.69510 2,500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 22,480 - Immediate
1.69000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 22,480 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8,000 - Immediate
0.76603 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8,540 - Immediate
1.73000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8,540 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-2-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12,000 - Immediate
0.87716 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-1-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12,103 - Immediate
1.99000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-6-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12,103 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2,000 - Immediate
1.04266 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2,727 - Immediate
2.36000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2,727 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-2-ND TRIAC SENS GATE 800V 4A DPAK 7,500 - Immediate
1.04376 2,500 Tape & Reel (TR)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-1-ND TRIAC SENS GATE 800V 4A DPAK 7,808 - Immediate
2.54000 1 Cut Tape (CT)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-6-ND TRIAC SENS GATE 800V 4A DPAK 7,808 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T1635-700G-TR Datasheet T1635-700G-TR - STMicroelectronics 497-4433-2-ND TRIAC ALTERNISTOR 700V 16A D2PAK 4,000 - Immediate
1.09231 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 700V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-700G-TR Datasheet T1635-700G-TR - STMicroelectronics 497-4433-1-ND TRIAC ALTERNISTOR 700V 16A D2PAK 4,900 - Immediate
2.47000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 700V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-700G-TR Datasheet T1635-700G-TR - STMicroelectronics 497-4433-6-ND TRIAC ALTERNISTOR 700V 16A D2PAK 4,900 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 700V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Q6008DH3RP Datasheet Q6008DH3RP - Littelfuse Inc. Q6008DH3RPTR-ND TRIAC ALTERNISTOR 600V 8A TO252 12,500 - Immediate
1.09451 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Alternistor - Snubberless 600V 8A 1.3V 80A, 85A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Results per Page
Page 1/122
|< < 1 2 3 4 5 >|

01:34:22 12/10/2016