Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Modules

Results: 1,138       1,138 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,138 Remaining
Results per Page
Page 1/46
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
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IXXN110N65C4H1 Datasheet IXXN110N65C4H1 - IXYS IXXN110N65C4H1-ND IGBT 650V 210A 750W SOT227B 148 - Immediate
35.87000 1 GenX4™, XPT™ Active PT Single 650V 210A 750W 2.35V @ 15V, 110A 50µA 3.69nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXDN55N120D1 Datasheet IXDN55N120D1 - IXYS IXDN55N120D1-ND IGBT 1200V 100A W/DIODE SOT-227B 184 - Immediate
48.39000 1
-
Active NPT Single 1200V 100A 450W 2.8V @ 15V, 55A 3.8mA 3.3nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT75GP120JDQ3 Datasheet APT75GP120JDQ3 - Microsemi Corporation APT75GP120JDQ3-ND IGBT 1200V 128A 543W SOT227 806 - Immediate
69.65000 1 POWER MOS 7® Active PT Single 1200V 128A 543W 3.9V @ 15V, 75A 1.25mA 7.04nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT150GN120JDQ4 Datasheet APT150GN120JDQ4 - Microsemi Corporation APT150GN120JDQ4-ND IGBT 1200V 215A 625W SOT227 111 - Immediate
83.03000 1
-
Active Trench Field Stop Single 1200V 215A 625W 2.1V @ 15V, 150A 300µA 9.5nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC ISOTOP®
MG12150S-BN2MM Datasheet MG12150S-BN2MM - Littelfuse Inc. F6498-ND IGBT 1200V 200A 625W PKG S 52 - Immediate
142.69000 1
-
Active Trench Field Stop Half Bridge 1200V 200A 625W 1.7V @ 15V, 150A (Typ) 1mA 10.5nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount S-3 Module S3
APTGT600A60G Datasheet APTGT600A60G - Microsemi Corporation APTGT600A60G-ND POWER MODULE IGBT 600V 600A SP6 159 - Immediate
367.59000 1
-
Active Trench Field Stop Half Bridge 600V 700A 2300W 1.8V @ 15V, 600A 750µA 49nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
APTGT600U170D4G Datasheet APTGT600U170D4G - Microsemi Corporation APTGT600U170D4G-ND IGBT TRENCH SGL SWITCH 1700V D4 63 - Immediate
381.85000 1
-
Active Trench Field Stop Single 1700V 1100A 2900W 2.4V @ 15V, 600A 1mA 51nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D4 D4
STGE200NB60S Datasheet STGE200NB60S - STMicroelectronics 497-6731-5-ND IGBT N-CHAN 150A 600V ISOTOP 221 - Immediate
44.07000 1 PowerMESH™ Active
-
Single 600V 200A 600W 1.6V @ 15V, 100A 500µA 1.56nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP
IXYN82N120C3H1 Datasheet IXYN82N120C3H1 - IXYS IXYN82N120C3H1-ND IGBT MODULE 1200V 105A SOT227B 122 - Immediate
59.90000 1 XPT™, GenX3™ Active
-
Single 1200V 105A 500W 3.2V @ 15V, 82A 50µA 4060pF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
MG06150S-BN4MM Datasheet MG06150S-BN4MM - Littelfuse Inc. F6492-ND IGBT 600V 225A 500W PKG S 102 - Immediate
131.34000 1
-
Active
-
Half Bridge 600V 225A 500W 1.45V @ 15V, 150A (Typ) 1mA 9.3nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
APTGF75H120TG Datasheet APTGF75H120TG - Microsemi Corporation APTGF75H120TG-ND POWER MODULE IGBT 1200V 75A SP4 28 - Immediate
209.18000 1
-
Not For New Designs NPT Full Bridge Inverter 1200V 100A 500W 3.7V @ 15V, 75A 250µA 5.1nF @ 25V Standard Yes
-
Chassis Mount SP4 SP4
MG12450WB-BN2MM Datasheet MG12450WB-BN2MM - Littelfuse Inc. F6488-ND IGBT 1200V 600A 1950W PKG WB 29 - Immediate
317.37000 1
-
Active Trench Field Stop Half Bridge 1200V 600A 1950W 1.7V @ 15V, 450A (Typ) 1mA 32nF @ 25V Standard Yes -40°C ~ 125°C (TJ) Chassis Mount Module WB
APT75GN120JDQ3 Datasheet APT75GN120JDQ3 - Microsemi Corporation APT75GN120JDQ3-ND IGBT 1200V 124A 379W SOT227 119 - Immediate
51.75000 1
-
Active Trench Field Stop Single 1200V 124A 379W 2.1V @ 15V, 75A 200µA 4.8nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT200GN60J Datasheet APT200GN60J - Microsemi Corporation APT200GN60J-ND IGBT 600V 283A 682W SOT227 351 - Immediate
53.34000 1
-
Active Trench Field Stop Single 600V 283A 682W 1.85V @ 15V, 200A 25µA 14.1nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT75GP120J Datasheet APT75GP120J - Microsemi Corporation APT75GP120J-ND IGBT 1200V 128A 543W SOT227 135 - Immediate
64.80000 1 POWER MOS 7® Active PT Single 1200V 128A 543W 3.9V @ 15V, 75A 1mA 7.04nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT100GT120JU2 Datasheet APT100GT120JU2 - Microsemi Corporation APT100GT120JU2-ND IGBT 1200V 140A 480W SOT227 535 - Immediate
71.21000 1
-
Active Trench Field Stop Single 1200V 140A 480W 2.1V @ 15V, 100A 5mA 7.2nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP SOT-227
APT100GT120JRDQ4 Datasheet APT100GT120JRDQ4 - Microsemi Corporation APT100GT120JRDQ4-ND IGBT 1200V 123A 570W SOT227 208 - Immediate
81.96000 1 Thunderbolt IGBT® Active NPT Single 1200V 123A 570W 3.7V @ 15V, 100A 200µA 7.85nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT50X60T3G Datasheet APTGT50X60T3G - Microsemi Corporation APTGT50X60T3G-ND IGBT TRENCH 3PHASE BRIDGE SP3 129 - Immediate
116.37000 1
-
Active Trench Field Stop Three Phase Inverter 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGFQ25H120T2G Datasheet APTGFQ25H120T2G - Microsemi Corporation APTGFQ25H120T2G-ND IGBT 1200V 40A 227W MODULE 159 - Immediate
117.17000 1
-
Not For New Designs NPT and Fieldstop Full Bridge 1200V 40A 227W 2.1V @ 15V, 25A 250µA 2.02nF @ 25V Standard Yes
-
Through Hole SP2 SP2
VS-GA250SA60S Datasheet VS-GA250SA60S - Vishay Semiconductor Diodes Division VS-GA250SA60SGI-ND IGBT 600V 400A SOT227 177 - Immediate
124.13000 1
-
Active
-
Single 600V 400A 961W 1.66V @ 15V, 200A 1mA 16.25nF @ 30V Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4 SOT-227
APT60GF120JRDQ3 Datasheet APT60GF120JRDQ3 - Microsemi Corporation APT60GF120JRDQ3-ND IGBT 1200V 149A 625W SOT227 31 - Immediate
129.63000 1
-
Active NPT Single 1200V 149A 625W 3V @ 15V, 100A 350µA 7.08nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
MG06200S-BN4MM Datasheet MG06200S-BN4MM - Littelfuse Inc. F6493-ND IGBT 600V 300A 600W PKG S 90 - Immediate
148.54000 1
-
Active
-
Half Bridge 600V 300A 600W 1.45V @ 15V, 200A (Typ) 1mA 13nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
MG12150D-BA1MM Datasheet MG12150D-BA1MM - Littelfuse Inc. F6480-ND IGBT 1200V 210A 1100W PKG D 56 - Immediate
184.57000 1
-
Active
-
Half Bridge 1200V 210A 1100W 1.8V @ 15V, 150A (Typ) 1mA 11nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
MG12200D-BA1MM Datasheet MG12200D-BA1MM - Littelfuse Inc. F6481-ND IGBT 1200V 300A 1400W PKG D 42 - Immediate
196.52000 1
-
Active
-
Half Bridge 1200V 300A 1400W 1.8V @ 15V, 200A (Typ) 1mA 14.9nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
APTGL475U120D4G Datasheet APTGL475U120D4G - Microsemi Corporation APTGL475U120D4G-ND IGBT4 SGL SWITCH 1200V 610A D4 64 - Immediate
257.13000 1
-
Active Trench Field Stop Single 1200V 610A 2082W 2.2V @ 15V, 400A 4mA 24.6nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount D4 D4
Results per Page
Page 1/46
|< < 1 2 3 4 5 >|

00:13:28 12/8/2016