Product Index  >  Discrete Semiconductor Products  >  Transistors - IGBTs - Single

Results: 3,207       3,207 Remaining
Manufacturer Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,207 Remaining
Results per Page
Page 1/129
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild Semiconductor HGTD1N120BNS9ATR-ND IGBT 1200V 5.3A 60W TO252AA 7,500 - Immediate
0.86259 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild Semiconductor HGTD1N120BNS9ACT-ND IGBT 1200V 5.3A 60W TO252AA 8,994 - Immediate
2.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild Semiconductor HGTD1N120BNS9ADKR-ND IGBT 1200V 5.3A 60W TO252AA 8,994 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
STGF3NC120HD Datasheet STGF3NC120HD - STMicroelectronics 497-4353-5-ND IGBT 1200V 6A 25W TO220FP 2,991 - Immediate
2.66000 1 Tube? PowerMESH™ Active
-
1200V 6A 20A 2.8V @ 15V, 3A 25W 236µJ (on), 290µJ (off) Standard 24nC 15ns/118ns 800V, 3A, 10 Ohm, 15V 51ns -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220FP
ISL9V5036S3ST Datasheet ISL9V5036S3ST - Fairchild Semiconductor