Product Index  >  Inductors, Coils, Chokes  >  Arrays, Signal Transformers

Results: 2,280       2,280 Remaining
Manufacturer Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,280 Remaining
Results per Page
Page 1/92
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
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MTR-ND INDUCT ARRAY 2 COIL 150UH SMD 13,500 - Immediate
0.52409 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MCT-ND INDUCT ARRAY 2 COIL 150UH SMD 14,875 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MDKR-ND INDUCT ARRAY 2 COIL 150UH SMD 14,875 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-102M Datasheet SRF0703-102M - Bourns Inc. SRF0703-102MTR-ND INDUCT ARRAY 2 COIL 1MH SMD 1,500 - Immediate
0.52409 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 4mH 1mH ±20% 260mA 128mA 250mA 130mA 6.11 Ohm Max 24.42 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-102M Datasheet SRF0703-102M - Bourns Inc. SRF0703-102MCT-ND INDUCT ARRAY 2 COIL 1MH SMD 2,587 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 4mH 1mH ±20% 260mA 128mA 250mA 130mA 6.11 Ohm Max 24.42 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-102M Datasheet SRF0703-102M - Bourns Inc. SRF0703-102MDKR-ND INDUCT ARRAY 2 COIL 1MH SMD 2,587 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 4mH 1mH ±20% 260mA 128mA 250mA 130mA 6.11 Ohm Max 24.42 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MTR-ND INDUCT ARRAY 2 COIL 100UH SMD 8,800 - Immediate
0.95328 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MCT-ND INDUCT ARRAY 2 COIL 100UH SMD 9,037 - Immediate
1.81000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MDKR-ND INDUCT ARRAY 2 COIL 100UH SMD 9,037 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 2,800 - Immediate
1.24458 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 2,917 - Immediate
2.36000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 2,917 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ73-220-R Datasheet DRQ73-220-R - Eaton 513-1246-2-ND INDUCT ARRAY 2 COIL 22.65UH SMD 1,350 - Immediate
1.27041 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 90.6µH 22.65µH ±20% 1.62A 811mA 1.67A 830mA 107 mOhm 429 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-220-R Datasheet DRQ73-220-R - Eaton 513-1246-1-ND INDUCT ARRAY 2 COIL 22.65UH SMD 2,519 - Immediate
2.98000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 90.6µH 22.65µH ±20% 1.62A 811mA 1.67A 830mA 107 mOhm 429 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-220-R Datasheet DRQ73-220-R - Eaton 513-1246-6-ND INDUCT ARRAY 2 COIL 22.65UH SMD 2,519 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 90.6µH 22.65µH ±20% 1.62A 811mA 1.67A 830mA 107 mOhm 429 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137TR-ND INDUCT ARRAY 2 COIL 10UH SMD 28,000 - Immediate
1.33915 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137CT-ND INDUCT ARRAY 2 COIL 10UH SMD 28,853 - Immediate
2.79000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137DKR-ND INDUCT ARRAY 2 COIL 10UH SMD 28,853 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143TR-ND INDUCT ARRAY 2 COIL 100UH SMD 6,000 - Immediate
1.33915 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143CT-ND INDUCT ARRAY 2 COIL 100UH SMD 6,433 - Immediate
2.79000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143DKR-ND INDUCT ARRAY 2 COIL 100UH SMD 6,433 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-2-ND INDUCT ARRAY 2 COIL 9.654UH SMD 3,600 - Immediate
1.52733 600 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-1-ND INDUCT ARRAY 2 COIL 9.654UH SMD 3,776 - Immediate
3.26000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-100-R Datasheet DRQ125-100-R - Eaton 513-1289-6-ND INDUCT ARRAY 2 COIL 9.654UH SMD 3,776 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 38.62µH 9.654µH ±20% 5.35A 2.67A 7.17A 3.59A 18.9 mOhm 75.7 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
DRQ125-220-R Datasheet DRQ125-220-R - Eaton 513-1291-2-ND INDUCT ARRAY 2 COIL 22.36UH SMD 1,200 - Immediate
1.52733 600 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 89.44µH 22.36µH ±20% 3.7A 1.84A 4.71A 2.36A 39.6 mOhm 159 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.236" (6.00mm)
Results per Page
Page 1/92
|< < 1 2 3 4 5 >|

02:17:48 12/4/2016