Product Index  >  Industrial Controls, Meters  >  Pneumatics, Hydraulics

Results: 306       306 Remaining
Manufacturer Series Part Status Type Function Actuator Type Operating Pressure Orifice Diameter Fluid Type Connection Method For Use With/Related Products Mounting Type Features
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   306 Remaining
Results per Page
Page 1/13
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
Series Part Status Type Function Actuator Type Operating Pressure Orifice Diameter Fluid Type Connection Method For Use With/Related Products Mounting Type Features
   
81532104 Datasheet 81532104 - Crouzet 966-1029-ND PNEUM SUB-BASE DIN MNT RTBL 5/32 215 - Immediate
71.15000 1
-
Active Sub-Base
-
-
-
-
-
Push-In Connection for Tubing 5/32" (4.00mm) Dia Logic Element DIN Rail Rotatable Connector
81506920 Datasheet 81506920 - Crouzet 966-1020-ND PNEUM FREQ GENERATOR .2-14HZ 32 - Immediate
243.63000 1
-
Active Frequency Generator
-
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount
-
99766002 Datasheet 99766002 - Crouzet 966-1333-ND COUNTER PNEUMATIC IMPULSE 4 DIG 37 - Immediate
238.42000 1
-
Active Totalizer
-
-
30 ~ 116 PSI (2 ~ 8 bar)
-
Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Panel Mount Input Pressure 1.4 bar
81502230 Datasheet 81502230 - Crouzet 966-1227-ND PNEUM AMPLIFIER RELAY POS N.C. 29 - Immediate
299.38000 1
-
Active Amplifier Relay Positive Output
-
30 ~ 116 PSI (2 ~ 8 bar) 0.098" (2.50mm) Air, Inert Gas
-
-
Sub-Base Mount Input Pressure 10 ~ 20mb
99766001 Datasheet 99766001 - Crouzet 966-1332-ND COUNTER PNEUMATIC IMPULSE 6 DIG 32 - Immediate
238.42000 1
-
Active Totalizer
-
-
30 ~ 116 PSI (2 ~ 8 bar)
-
Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Panel Mount Input Pressure 1.4 bar
81507720 Datasheet 81507720 - Crouzet 966-1123-ND PNEUM GENRTR SNGL IMPULSE .1-30S 51 - Immediate
248.36000 1
-
Active Impulse Generator, Adjustable
-
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount Delay Time 0.1 ~ 30sec
81540001 Datasheet 81540001 - Crouzet 966-1030-ND PNEUM LOGIC OR ELEMENT PLUG-IN 70 - Immediate
49.76000 1
-
Active Logic Element LOGIC OR
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Free Hanging (In-Line)
-
81921702 Datasheet 81921702 - Crouzet 966-1013-ND PNEUM POS DETECT N.C. LVR ROLLER 76 - Immediate
110.49000 1 Miniature Active Position Detector 3/2 Normally Closed Lever, Roller 1 ~ 116 PSI (0.1 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Chassis Mount Operating Force 18N
81506940 Datasheet 81506940 - Crouzet 966-1121-ND PNEUM FREQ GENERATOR .02-8HZ 22 - Immediate
234.57000 1
-
Active Frequency Generator
-
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount
-
81505160 Datasheet 81505160 - Crouzet 966-1231-ND PNEUM PRSR SWITCH 30-120PSI N.C. 11 - Immediate
509.10000 1
-
Active Pressure Switch Positive Output
-
30 ~ 116 PSI (2 ~ 8 bar) 0.098" (2.50mm) Air, Inert Gas
-
-
Sub-Base Mount
-
ROB-10456 Datasheet ROB-10456 - SparkFun Electronics 1568-1365-ND 12V SOLENOID VALVE - 3/4\" 85 - Immediate
12.53000 1
-
Active Solenoid Valve One-Way
-
2.9 ~ 116.03 PSI (0.2 ~ 8 bar)
-
Liquid Threaded 3/4" NPT
-
Free Hanging (In-Line)
-
81532001 Datasheet 81532001 - Crouzet 966-1028-ND PNEUM SUB-BASE REAR 5/32 41 - Immediate
36.77000 1
-
Active Sub-Base
-
-
-
-
-
Push-In Connection for Tubing 5/32" (4.00mm) Dia Logic Element Chassis Mount
-
81541001 Datasheet 81541001 - Crouzet 966-1031-ND PNEUM LOGIC AND ELEMENT PLUG-IN 61 - Immediate
37.94000 1
-
Active Logic Element LOGIC AND
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
-
-
81513200 Datasheet 81513200 - Crouzet 966-1023-ND PNEUM VALVE CONTROL 4/2 49 - Immediate
51.49000 1
-
Active Control Valve, Momentary 4/2
-
44 ~ 116 PSI (3 ~ 8 bar) 0.118" (3.00mm) Air, Inert Gas
-
-
Sub-Base Mount
-
81522501 Datasheet 81522501 - Crouzet 966-1027-ND PNEUM LOGIC AND ELMNT BASE MNT 54 - Immediate
60.23000 1
-
Active Logic Element LOGIC AND
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount Pressure Indicator
81504025 Datasheet 81504025 - Crouzet 966-1019-ND PNEUM LOGIC NOT ELEMENT BASE MNT 23 - Immediate
61.36000 1
-
Active Sensor, Pressure Decay LOGIC NOT
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount Pressure Indicator
81546001 Datasheet 81546001 - Crouzet 966-1299-ND PNEUM SOLENOID 24VDC N.C. 21 - Immediate
75.83000 1
-
Active Solenoid Valve 2/2 Normally Closed
-
15 ~ 116 PSI (1 ~ 8 bar) 0.032" (0.80mm) Air, Inert Gas, Liquid Threaded M5
-
Chassis Mount Supply Voltage 24VDC
81921701 Datasheet 81921701 - Crouzet 966-1034-ND PNEUM POS DETECT N.C. LVR ROLLER 29 - Immediate
83.21000 1 Miniature Active Position Detector 3/2 Normally Closed Lever, Roller 1 ~ 116 PSI (0.1 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Chassis Mount Operating Force 18N
81513552 Datasheet 81513552 - Crouzet 966-1015-ND PNEUM PRESSURE SWTCH 2-8BAR BASE 33 - Immediate
94.78000 1
-
Active Pressure Switch Pressure Operated
-
30 ~ 116 PSI (2 ~ 8 bar)
-
Air, Inert Gas, Liquid Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
DIN Rail Electrical Output, Manual Override
81503710 Datasheet 81503710 - Crouzet 966-1063-ND PNEUM TIMER DELAY .1-10S N.C. 7 - Immediate
248.36000 1
-
Active Timer, Adjustable On-Delay
-
30 ~ 116 PSI (2 ~ 8 bar) 0.106" (2.70mm) Air, Inert Gas
-
-
Sub-Base Mount Delay Time 0.1 ~ 15sec
81513065 Datasheet 81513065 - Crouzet 966-1243-ND PNEUM VALVE SUBBASE DIN 17.5MM W 23 - Immediate
37.62000 1
-
Active Sub-Base
-
-
-
-
-
Push-In Connection for Tubing 6.00mm Dia Control Valve DIN Rail
-
81513060 Datasheet 81513060 - Crouzet 966-1138-ND PNEUM VALVE SUBBASE DIN 17.5MM W 12 - Immediate
37.62000 1
-
Active Sub-Base
-
-
-
-
-
Push-In Connection for Tubing 5/32" (4.00mm) Dia Control Valve DIN Rail
-
81513100 Datasheet 81513100 - Crouzet 966-1022-ND PNEUM VALVE CONTROL 3/2 N.C. 23 - Immediate
41.31000 1
-
Active Control Valve, Momentary 3/2 Normally Closed
-
44 ~ 116 PSI (3 ~ 8 bar) 0.118" (3.00mm) Air, Inert Gas
-
-
Sub-Base Mount
-
81513600 Datasheet 81513600 - Crouzet 966-1141-ND PNEUM VALVE CONTROL 3/2 N.O. 10 - Immediate
41.31000 1
-
Active Control Valve, Momentary 3/2 Normally Open
-
44 ~ 116 PSI (3 ~ 8 bar) 0.118" (3.00mm) Air, Inert Gas
-
-
Sub-Base Mount
-
81529003 Datasheet 81529003 - Crouzet 966-1066-ND PNEUM FLOW RESTRICT UNIDIRECT 15 - Immediate
46.78000 1
-
Active Flow Restrictor, Fixed One-Way
-
15 ~ 116 PSI (1 ~ 8 bar) 0.012" (0.30mm) Air, Inert Gas Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Free Hanging (In-Line)
-
Results per Page
Page 1/13
|< < 1 2 3 4 5 >|

10:48:13 12/5/2016