Product Index  >  Integrated Circuits (ICs)  >  Linear - Comparators

Results: 5,553       5,553 Remaining
Manufacturer Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,553 Remaining
Results per Page
Page 1/223
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
Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
LM393DT Datasheet LM393DT - STMicroelectronics 497-1593-2-ND IC COMPARATOR LP DUAL 8-SOIC 40,001 - Immediate
0.13335 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 30V 0.25µA @ 5V 18mA @ 5V 2.5mA
-
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
LM393DT Datasheet LM393DT - STMicroelectronics 497-1593-1-ND IC COMPARATOR LP DUAL 8-SOIC 41,192 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 30V 0.25µA @ 5V 18mA @ 5V 2.5mA
-
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
LM393DT Datasheet LM393DT - STMicroelectronics 497-1593-6-ND IC COMPARATOR LP DUAL 8-SOIC 41,192 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 30V 0.25µA @ 5V 18mA @ 5V 2.5mA
-
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
TS3702CDT Datasheet TS3702CDT - STMicroelectronics 497-6611-2-ND IC COMPARATOR DUAL MCRPWR 8-SOIC 22,500 - Immediate
0.32982 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 82dB CMRR
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
TS3702CDT Datasheet TS3702CDT - STMicroelectronics 497-6611-1-ND IC COMPARATOR DUAL MCRPWR 8-SOIC 22,610 - Immediate
0.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 82dB CMRR
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
TS3702CDT Datasheet TS3702CDT - STMicroelectronics 497-6611-6-ND IC COMPARATOR DUAL MCRPWR 8-SOIC 22,610 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 82dB CMRR
-
-
0°C ~ 70°C 8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SO
LM139DT Datasheet LM139DT - STMicroelectronics 497-6987-2-ND IC COMP QUAD LOW PWR SO-14 10,000 - Immediate
0.35654 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 4 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 32 V, ±1 V ~ 16 V 5mV @ 30V 0.25µA @ 5V 16mA @ 5V 2mA
-
-
-
-55°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) Surface Mount 14-SO
LM139DT Datasheet LM139DT - STMicroelectronics 497-6987-1-ND IC COMP QUAD LOW PWR SO-14 10,839 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 4 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 32 V, ±1 V ~ 16 V 5mV @ 30V 0.25µA @ 5V 16mA @ 5V 2mA
-
-
-
-55°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) Surface Mount 14-SO
LM139DT Datasheet LM139DT - STMicroelectronics 497-6987-6-ND IC COMP QUAD LOW PWR SO-14 10,839 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 4 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 32 V, ±1 V ~ 16 V 5mV @ 30V 0.25µA @ 5V 16mA @ 5V 2mA
-
-
-
-55°C ~ 125°C 14-SOIC (0.154", 3.90mm Width) Surface Mount 14-SO
TS881ILT Datasheet TS881ILT - STMicroelectronics 497-14339-2-ND IC COMPARATOR R-R 1.1V SOT-23-5 24,000 - Immediate
0.44796 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS881ILT Datasheet TS881ILT - STMicroelectronics 497-14339-1-ND IC COMPARATOR R-R 1.1V SOT-23-5 25,127 - Immediate
1.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS881ILT Datasheet TS881ILT - STMicroelectronics 497-14339-6-ND IC COMPARATOR R-R 1.1V SOT-23-5 25,137 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS391IYLT Datasheet TS391IYLT - STMicroelectronics 497-10245-2-ND IC VOLT COMPARATOR SGL SOT-23-5 9,000 - Immediate
0.44796 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, DTL, ECL, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 5V 0.25µA @ 5V 16mA @ 5V 1.25mA
-
-
-
-40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS391IYLT Datasheet TS391IYLT - STMicroelectronics 497-10245-1-ND IC VOLT COMPARATOR SGL SOT-23-5 11,247 - Immediate
1.20000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, DTL, ECL, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 5V 0.25µA @ 5V 16mA @ 5V 1.25mA
-
-
-
-40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS391IYLT Datasheet TS391IYLT - STMicroelectronics 497-10245-6-ND IC VOLT COMPARATOR SGL SOT-23-5 11,247 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, DTL, ECL, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V 5mV @ 5V 0.25µA @ 5V 16mA @ 5V 1.25mA
-
-
-
-40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS339IPT Datasheet TS339IPT - STMicroelectronics 497-2266-2-ND IC COMP MICROPWR QUAD V 14 TSSOP 7,500 - Immediate
0.45482 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 4 CMOS, Open-Drain 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 75dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS339IPT Datasheet TS339IPT - STMicroelectronics 497-2266-1-ND IC COMP MICROPWR QUAD V 14 TSSOP 9,394 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 4 CMOS, Open-Drain 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 75dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS339IPT Datasheet TS339IPT - STMicroelectronics 497-2266-6-ND IC COMP MICROPWR QUAD V 14 TSSOP 9,394 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 4 CMOS, Open-Drain 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 75dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS3704IPT Datasheet TS3704IPT - STMicroelectronics 497-4064-2-ND IC COMP QUAD CMOS MCRPWR 14TSSOP 2,500 - Immediate
0.45939 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 4 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 80dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS3704IPT Datasheet TS3704IPT - STMicroelectronics 497-4064-1-ND IC COMP QUAD CMOS MCRPWR 14TSSOP 4,044 - Immediate
1.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 4 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 80dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS3704IPT Datasheet TS3704IPT - STMicroelectronics 497-4064-6-ND IC COMP QUAD CMOS MCRPWR 14TSSOP 4,044 - Immediate
Digi-Reel® 1 Digi-Reel®?
-
Active General Purpose 4 CMOS, Push-Pull 2.7 V ~ 16 V, ±1.35 V ~ 8 V 5mV @ 10V 1pA @ 5V 20mA 25µA 80dB CMRR
-
-
-40°C ~ 125°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
TS881ICT Datasheet TS881ICT - STMicroelectronics 497-13217-2-ND IC COMPARATOR R-R 1.1V SC70-5 6,000 - Immediate
0.59139 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
TS881ICT Datasheet TS881ICT - STMicroelectronics 497-13217-1-ND IC COMPARATOR R-R 1.1V SC70-5 8,894 - Immediate
1.43000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
TS881ICT Datasheet TS881ICT - STMicroelectronics 497-13217-6-ND IC COMPARATOR R-R 1.1V SC70-5 8,894 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 0.85 V ~ 5.5 V 6mV @ 5V 10pA 36mA 500nA 78dB CMRR 22µs 4.2mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
TS7211AILT Datasheet TS7211AILT - STMicroelectronics 497-3046-2-ND IC COMPARATOR SGL MICRO SOT23-5 3,000 - Immediate
0.64435 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Push-Pull 2.7 V ~ 10 V 7mV @ 5V 3pA @ 5V 30mA 12µA 70dB CMRR, 80dB PSRR
-
-
-40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
Results per Page
Page 1/223
|< < 1 2 3 4 5 >|

08:40:14 12/5/2016