Product Index  >  Isolators  >  Isolators - Gate Drivers

Results: 1,293       1,293 Remaining
Manufacturer Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,293 Remaining
Results per Page
Page 1/52
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
TLP152(TPL,E Datasheet TLP152(TPL,E - Toshiba Semiconductor and Storage TLP152(TPLETR-ND OPTOISO 3.75KV GATE DRIVER 6SO-5 18,000 - Immediate
0.81757 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 20kV/µs 145ns, 165ns 50ns 18ns, 22ns 2A, 2A 2.5A 1.57V 20mA 10 V ~ 30 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
-
TLP152(TPL,E Datasheet TLP152(TPL,E - Toshiba Semiconductor and Storage TLP152(TPLECT-ND OPTOISO 3.75KV GATE DRIVER 6SO-5 20,689 - Immediate
2.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 20kV/µs 145ns, 165ns 50ns 18ns, 22ns 2A, 2A 2.5A 1.57V 20mA 10 V ~ 30 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
-
TLP152(TPL,E Datasheet TLP152(TPL,E - Toshiba Semiconductor and Storage TLP152(TPLEDKR-ND OPTOISO 3.75KV GATE DRIVER 6SO-5 20,699 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 20kV/µs 145ns, 165ns 50ns 18ns, 22ns 2A, 2A 2.5A 1.57V 20mA 10 V ~ 30 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
-
VO3150A-X007T Datasheet VO3150A-X007T - Vishay Semiconductor Opto Division 751-1476-2-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,000 - Immediate
1.21367 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 500mA, 500mA 500mA 1.3V 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
VO3150A-X007T Datasheet VO3150A-X007T - Vishay Semiconductor Opto Division 751-1476-1-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,804 - Immediate
3.40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 500mA, 500mA 500mA 1.3V 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
VO3150A-X007T Datasheet VO3150A-X007T - Vishay Semiconductor Opto Division 751-1476-6-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,804 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 500mA, 500mA 500mA 1.3V 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
TLP251(TP1,F) Datasheet TLP251(TP1,F) - Toshiba Semiconductor and Storage TLP251FTR-ND OPTOISO 2.5KV GATE DRIVER 8SMD 4,500 - Immediate
1.32204 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 2500Vrms 5kV/µs 1µs, 1µs
-
-
100mA, 100mA 400mA 1.6V 20mA 10 V ~ 30 V -20°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR
TLP251(TP1,F) Datasheet TLP251(TP1,F) - Toshiba Semiconductor and Storage TLP251FCT-ND OPTOISO 2.5KV GATE DRIVER 8SMD 4,868 - Immediate
3.70000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 2500Vrms 5kV/µs 1µs, 1µs
-
-
100mA, 100mA 400mA 1.6V 20mA 10 V ~ 30 V -20°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR
TLP251(TP1,F) Datasheet TLP251(TP1,F) - Toshiba Semiconductor and Storage TLP251FDKR-ND OPTOISO 2.5KV GATE DRIVER 8SMD 4,868 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 2500Vrms 5kV/µs 1µs, 1µs
-
-
100mA, 100mA 400mA 1.6V 20mA 10 V ~ 30 V -20°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR
VO3120-X007T Datasheet VO3120-X007T - Vishay Semiconductor Opto Division 751-1475-2-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,000 - Immediate
1.43040 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.6V (Max) 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
VO3120-X007T Datasheet VO3120-X007T - Vishay Semiconductor Opto Division 751-1475-1-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,190 - Immediate
4.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.6V (Max) 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
VO3120-X007T Datasheet VO3120-X007T - Vishay Semiconductor Opto Division 751-1475-6-ND OPTOISO 5.3KV GATE DRIVER 8SMD 3,190 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 400ns, 400ns 200ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.6V (Max) 25mA 15 V ~ 32 V -40°C ~ 110°C Surface Mount 8-SMD (300 mil) 8-SMD cUR, UR
HCPL-3120-500E Datasheet HCPL-3120-500E - Broadcom Limited 516-1789-2-ND OPTOISO 3.75KV GATE DRVR 8DIP GW 2,000 - Immediate
2.09635 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.5V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
HCPL-3120-500E Datasheet HCPL-3120-500E - Broadcom Limited 516-1789-1-ND OPTOISO 3.75KV GATE DRVR 8DIP GW 2,654 - Immediate
5.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.5V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
HCPL-3120-500E Datasheet HCPL-3120-500E - Broadcom Limited 516-1789-6-ND OPTOISO 3.75KV GATE DRVR 8DIP GW 2,654 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.5V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
SI8261BCC-C-IS Datasheet SI8261BCC-C-IS - Silicon Labs 336-2420-5-ND DGTL ISO 3.75KV GATE DRVR 8SOIC 1,763 - Immediate
2.30000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 3750Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 13.5 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8220DB-D-IS Datasheet SI8220DB-D-IS - Silicon Labs 336-3043-ND DGTL ISO 2.5KV GATE DRIVER 8SOIC 498 - Immediate
2.47000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 2500Vrms 30kV/µs (Typ) 60ns, 40ns
-
20ns, 20ns (Max) 1.5A, 2.5A 2.5A 2.5V (Max) 30mA 14.8 V ~ 24 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC CQC, CSA, UR, VDE
SI8261BCC-C-IP Datasheet SI8261BCC-C-IP - Silicon Labs 336-2421-5-ND DGTL ISO 3.75KV GATE DRVR 8DIPGW 1,144 - Immediate
2.70000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 3750Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 13.5 V ~ 30 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CQC, CSA, UR, VDE
TLP350(F) Datasheet TLP350(F) - Toshiba Semiconductor and Storage TLP350F-ND OPTOISO 3.75KV GATE DRIVER 8DIP 3,826 - Immediate
3.04000 1 Tube?
-
Active Optical Coupling 1 3750Vrms 15kV/µs 500ns, 500ns
-
15ns, 8ns 2A, 2A 2.5A 1.6V 20mA 15 V ~ 30 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
SI8261BCD-C-IS Datasheet SI8261BCD-C-IS - Silicon Labs 336-2418-5-ND DGTL ISO 5KV GATE DRIVER 6SDIP 1,012 - Immediate
3.07000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling 1 5000Vrms 35kV/µs 60ns, 50ns 28ns 5.5ns, 8.5ns 500mA, 1.2A 4A 2.8V (Max) 30mA 13.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP CQC, CSA, UR, VDE
HCNW3120-500E Datasheet HCNW3120-500E - Broadcom Limited 516-3207-2-ND OPTOISO 5KV GATE DRIVER 8DIP GW 750 - Immediate
3.70723 750 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCNW3120-500E Datasheet HCNW3120-500E - Broadcom Limited 516-3207-1-ND OPTOISOLATR 5KV GATE DVR 8DIP GW 1,008 - Immediate
8.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCNW3120-500E Datasheet HCNW3120-500E - Broadcom Limited 516-3207-6-ND OPTOISOLATR 5KV GATE DVR 8DIP GW 1,008 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
FOD8316R2 Datasheet FOD8316R2 - ON Semiconductor/Fairchild FOD8316R2TR-ND OPTOISO 4.243KV GATE DRIVER 16SO 2,250 - Immediate
3.75136 750 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 500ns, 500ns 300ns 34ns, 34ns 2.5A, 2.5A 3A
-
-
15 V ~ 30 V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SO UL
FOD8316R2 Datasheet FOD8316R2 - ON Semiconductor/Fairchild FOD8316R2CT-ND OPTOISO 4.243KV GATE DRIVER 16SO 2,882 - Immediate
8.84000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 500ns, 500ns 300ns 34ns, 34ns 2.5A, 2.5A 3A
-
-
15 V ~ 30 V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SO UL
Results per Page
Page 1/52
|< < 1 2 3 4 5 >|

07:04:24 12/10/2016