Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 15,241       15,241 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,241 Remaining
Results per Page
Page 1/610
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
RAC04-12SC/W Datasheet RAC04-12SC/W - Recom Power 945-2212-ND AC/DC CONVERTER 12V 4W 393 - Immediate
90 - Factory Stock
?
22.62000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 12V
-
-
-
333mA 4W ITE (Commercial) 3kV (3000V) 77% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
RAC04-05SC/W Datasheet RAC04-05SC/W - Recom Power 945-2210-ND AC/DC CONVERTER 5V 4W 431 - Immediate
90 - Factory Stock
?
24.12000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 5V
-
-
-
800mA 4W ITE (Commercial) 3kV (3000V) 72% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
PMC-05V015W1AA Datasheet PMC-05V015W1AA - Delta Electronics 1145-1066-ND AC/DC CONVERTER 5V 15W 655 - Immediate
24.35000 1 PMC Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm)
PMT-12V35W1AA Datasheet PMT-12V35W1AA - Delta Electronics 1145-1072-ND AC/DC CONVERTER 12V 35W 378 - Immediate
25.74000 1 PMT Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.92A 35W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
PMT-24V50W1AA Datasheet PMT-24V50W1AA - Delta Electronics 1145-1079-ND AC/DC CONVERTER 24V 50W 478 - Immediate
27.90000 1 PMT Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.09A 50W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
PMT-12V50W1AA Datasheet PMT-12V50W1AA - Delta Electronics 1145-1073-ND AC/DC CONVERTER 12V 50W 337 - Immediate
27.90000 1 PMT Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
4.17A 50W ITE (Commercial) 3kV (3000V) 83% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
NPS22-M Datasheet NPS22-M - Artesyn Embedded Technologies 454-1417-ND AC/DC CONVERTER 5V 25W 181 - Immediate
28.15000 1 NPS20-M Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
8A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
DRC-24V10W1AZ Datasheet DRC-24V10W1AZ - Delta Electronics 1145-1042-ND AC/DC CONVERTER 24V 10W 342 - Immediate
28.86000 1 Chrome Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
VCS50US12 Datasheet VCS50US12 - XP Power 1470-2283-ND AC/DC CONVERTER 12V 50W 351 - Immediate
48.69000 1 VCS Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)
LS25-12 Datasheet LS25-12 - TDK-Lambda Americas Inc. 285-1884-ND AC/DC CONVERTER 12V 25W 1,537 - Immediate
30.26000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
2.1A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-24 Datasheet LS25-24 - TDK-Lambda Americas Inc. 285-1886-ND AC/DC CONVERTER 24V 25W 720 - Immediate
30.26000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.1A 25W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-15 Datasheet LS25-15 - TDK-Lambda Americas Inc. 285-1885-ND AC/DC CONVERTER 15V 25W 262 - Immediate
220 - Factory Stock
?
30.26000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.7A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-5 Datasheet LS25-5 - TDK-Lambda Americas Inc. 285-1890-ND AC/DC CONVERTER 5V 25W 1,188 - Immediate
30.97000 1 LS Active Enclosed 1 88 ~ 264 VAC 5V
-